
A16ZA-5001W
Switch Bezels / Switch Caps CAP WHITE SQUARE.
Datasheet
A16ZA-5001W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | White | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZA5001W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,89 € | 5,78 € | |
| 2,76 € | 27,60 € | |
| 2,72 € | 68,00 € | |
| 2,52 € | 126,00 € | |
| 2,51 € | 251,00 € | |
| 2,42 € | 605,00 € | |
| 2,36 € | 1.180,00 € | |
| 2,31 € | 2.310,00 € |
Need more?