Reference Only
A16ZJ-5101A
Switch Bezels / Switch Caps IP65 COLOR REC BLUE CAP REPLACEMENT.
Datasheet
A16ZJ-5101A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ5101A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,23 € | 5,23 € | |
| 5,22 € | 52,20 € | |
| 5,17 € | 129,25 € | |
| 4,80 € | 240,00 € | |
| 4,69 € | 469,00 € | |
| 4,57 € | 1.142,50 € | |
| 4,49 € | 2.245,00 € | |
| 4,43 € | 4.430,00 € |
Need more?