Reference Only
A16ZT-5011B
Switch Bezels / Switch Caps IP40 COLOR RND BLACK CAP REPLACEMENT.
Datasheet
A16ZT-5011B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZT5011B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,91 € | 5,82 € | |
| 2,79 € | 27,90 € | |
| 2,76 € | 69,00 € | |
| 2,55 € | 127,50 € | |
| 2,52 € | 252,00 € | |
| 2,43 € | 607,50 € | |
| 2,37 € | 1.185,00 € | |
| 2,32 € | 2.320,00 € |
Need more?