Reference Only
A16ZT-5101G
Switch Bezels / Switch Caps IP65 COLOR RND GREEN CAP REPLACEMENT.
Datasheet
A16ZT-5101G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Round | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZT5101G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 5,19 € | |
| 5,06 € | 50,60 € | |
| 4,99 € | 124,75 € | |
| 4,62 € | 231,00 € | |
| 4,51 € | 451,00 € | |
| 4,39 € | 1.097,50 € | |
| 4,31 € | 2.155,00 € | |
| 4,25 € | 4.250,00 € |
Need more?