Reference Only
A16ZT-5203
Switch Legend Plates & Labels LEGEND TRANSP IP65 RND PANEL REPLACMENT.
Datasheet
A16ZT-5203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A16 Series | |
| Series | A16 | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Legend | |
| Part # Aliases | A16ZT5203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,90 € | 5,80 € | |
| 2,85 € | 71,25 € | |
| 2,63 € | 131,50 € | |
| 2,60 € | 260,00 € | |
| 2,51 € | 627,50 € | |
| 2,44 € | 1.220,00 € | |
| 2,37 € | 2.370,00 € | |
| 2,36 € | 5.900,00 € |
Need more?