Reference Only
A1C25-A-C8
Cable Mounting & Accessories CORD CLIP ADH. .25"(6.4MM).
Datasheet
A1C25-A-C8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Adhesive | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 16 mm | |
| Length | 23.11 mm | |
| Compliance | UL | |
| Family | A1C Type Chips | |
| Features | Holds cords, cables and tubing | |
| Height | 9.65 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,617 € | 308,50 € | |
| 0,587 € | 587,00 € | |
| 0,568 € | 1.420,00 € | |
| 0,558 € | 2.790,00 € |
Need more?