
A2-38RH-C
Terminals .
Datasheet
A2-38RH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 3/8 | |
| Wire Gauge Max | 2 AWG | |
| Contact Plating | Tin | |
| Length | 1.8 in | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,22 € | 6,44 € | |
| 3,00 € | 30,00 € | |
| 2,86 € | 71,50 € | |
| 2,78 € | 278,00 € | |
| 2,70 € | 810,00 € | |
| 2,64 € | 1.320,00 € | |
| 2,59 € | 2.590,00 € | |
| 2,51 € | 6.275,00 € |
Need more?