
A205TZQ04
Obsolete
Toggle Switches DPDT 5A (ON)OFF(ON) TOGGLE SWITCH
Datasheet
A205TZQ04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Series | Gemini A | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | GEMINI | |
| Part # Aliases | 2-1825139-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?