Reference Only
A22-10M
Pushbutton Switches - Industrial SW UNIT SPST-NO MOM.
Datasheet
A22-10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Termination Style | Screw | |
| Series | A22 | |
| Color | Black | |
| Features | SPST-NO | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPST | |
| Part # Aliases | A2210M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,72 € | 29,72 € | |
| 28,76 € | 287,60 € | |
| 28,10 € | 702,50 € | |
| 25,65 € | 1.282,50 € |
Need more?