Reference Only
A22-12AY
Pushbutton Switches - Industrial 12 VAC/DC LED LAMP YELLOW.
Datasheet
A22-12AY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A22 | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPST | |
| Part # Aliases | A2212AY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,11 € | 19,11 € | |
| 18,61 € | 186,10 € | |
| 18,06 € | 451,50 € | |
| 17,51 € | 875,50 € | |
| 16,99 € | 1.699,00 € | |
| 16,59 € | 4.147,50 € | |
| 16,38 € | 8.190,00 € |
Need more?