Reference Only
A22E-M-03-EMO
Emergency Stop Switches / E-Stop Switches EMERG STOP SWITCH W EMO INDIC.
Datasheet
A22E-M-03-EMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Actuator | Round | |
| Color | Red | |
| Features | EMO and arrows printed in white | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | A22EM03EMO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,01 € | 101,01 € | |
| 93,60 € | 936,00 € | |
| 88,00 € | 2.200,00 € | |
| 84,07 € | 4.203,50 € | |
| 79,50 € | 7.950,00 € |
Need more?