Reference Only
A22E-S-01
Emergency Stop Switches / E-Stop Switches SPST-NC 30mm HEAD Push-lock turn-reset.
Datasheet
A22E-S-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - ON | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Button Size | 30 mm | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Actuator | Round | |
| Life | 300000 Cycle | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | 359912 A22ES01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,18 € | 66,18 € | |
| 62,01 € | 620,10 € | |
| 61,67 € | 1.541,75 € | |
| 57,98 € | 2.899,00 € | |
| 52,76 € | 5.276,00 € |
Need more?