Reference Only
A22E-S-01S
Emergency Stop Switches / E-Stop Switches E-stop non-lighted lighted push-lock.
Datasheet
A22E-S-01S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - ON | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Button Size | 30 mm | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Actuator | Round | |
| Life | 300000 Cycle | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | 359913 A22ES01S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,42 € | 73,42 € | |
| 69,22 € | 692,20 € | |
| 65,47 € | 1.636,75 € | |
| 63,77 € | 3.188,50 € | |
| 62,42 € | 6.242,00 € |
Need more?