Reference Only
A22K-2AL-02
Obsolete
Keylock Switches 2POSSPRET.RT DPST-NC Key-type Select Swch
Datasheet
A22K-2AL-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Contact Form | DPST | |
| Switch Function | ON - (OFF) | |
| Key Type | Flat | |
| Number of Positions | 2 Position | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Termination Style | Screw | |
| Product Type | Keylock Switches | |
| Series | A22K | |
| Subcategory | Switches | |
| Part # Aliases | A22K2AL02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?