Reference Only
A22K-3AC-11
Obsolete
Keylock Switches SPST-NO+NC 3POS RTN Center key release
Datasheet
A22K-3AC-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 3 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Keylock Switches | |
| Series | A22K | |
| Subcategory | Switches | |
| Part # Aliases | A22K3AC11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?