Reference Only
A22L-01M-T2
Switch Contact Blocks / Switch Kits SPST-NC MOM.XFMR220V VOLTAGE REDUCT UNIT.
Datasheet
A22L-01M-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22L01MT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (55 |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,27 € | 55,27 € | |
| 51,93 € | 519,30 € | |
| 47,55 € | 1.188,75 € | |
| 47,10 € | 2.355,00 € | |
| 45,97 € | 4.597,00 € |
Need more?