Reference Only
A22L-02M-T2
Switch Contact Blocks / Switch Kits DPST-NC MOM.XFMR220V VOLTAGE REDUCT UNIT.
Datasheet
A22L-02M-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22L02MT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,48 € | 65,48 € | |
| 62,61 € | 626,10 € | |
| 59,10 € | 1.477,50 € | |
| 57,65 € | 2.882,50 € | |
| 56,52 € | 5.652,00 € |
Need more?