Reference Only
A22L-20M-T1
Switch Contact Blocks / Switch Kits DPST-NO MOM.XFMR120V VOLTAGE REDUCT UNIT.
Datasheet
A22L-20M-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22L20MT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,50 € | 65,50 € | |
| 62,63 € | 626,30 € | |
| 59,14 € | 1.478,50 € | |
| 57,71 € | 2.885,50 € | |
| 56,58 € | 5.658,00 € |
Need more?