Reference Only
A22L-20M-T2
Switch Contact Blocks / Switch Kits DPST-NO MOM.XFMR220V VOLTAGE REDUCT UNIT.
Datasheet
A22L-20M-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22L20MT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (54 |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,70 € | 65,70 € | |
| 62,82 € | 628,20 € | |
| 59,39 € | 1.484,75 € | |
| 58,00 € | 2.900,00 € | |
| 56,91 € | 5.691,00 € |
Need more?