Reference Only
A22L-CR
Switch Actuators IL PB SQ RED Projection.
Datasheet
A22L-CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A22 | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Color | Red | |
| Illumination | Non-Illuminated | |
| Length | 29.8 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 29.8 mm | |
| Part # Aliases | A22LCR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,46 € | 64,46 € | |
| 28,62 € | 286,20 € | |
| 27,76 € | 694,00 € |
Need more?