Reference Only
A22L-CW
Pushbutton Switches - Industrial IL PB SQ WHITE Projection.
Datasheet
A22L-CW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A22 | |
| Color | White | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Lens | |
| Part # Aliases | A22LCW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,32 € | 63,32 € | |
| 28,86 € | 288,60 € | |
| 28,02 € | 700,50 € | |
| 27,93 € | 1.396,50 € |
Need more?