Reference Only
A22NE-L-P102-N
Emergency Stop Switches / E-Stop Switches .
Datasheet
A22NE-L-P102-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Current Rating | 5 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Actuator | Round | |
| Color | Red | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22NE | |
| Subcategory | Switches | |
| Part # Aliases | A22NELP102N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,65 € | 63,65 € | |
| 62,59 € | 625,90 € | |
| 60,28 € | 1.507,00 € | |
| 59,78 € | 2.989,00 € | |
| 59,36 € | 5.936,00 € |
Need more?