Reference Only
A22NE-MP-N
Switch Actuators .
Datasheet
A22NE-MP-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A22NE | |
| Type | Actuator | |
| For Use With | Emergency Stop Switches | |
| IP Rating | IP65 | |
| Cap Color | Red | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Emergency Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NEMPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,85 € | 48,85 € | |
| 43,77 € | 437,70 € | |
| 41,14 € | 1.028,50 € | |
| 39,28 € | 1.964,00 € | |
| 37,90 € | 3.790,00 € | |
| 37,25 € | 9.312,50 € |
Need more?