Reference Only
A22NE-MP-N-69K
Switch Actuators .
Datasheet
A22NE-MP-N-69K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A22NE | |
| Type | Actuator | |
| For Use With | Emergency Stop Switches | |
| IP Rating | IP69K | |
| Cap Color | Red | |
| Features | Pull Reset | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Emergency Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NEMPN69K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,48 € | 57,48 € | |
| 54,62 € | 546,20 € | |
| 52,43 € | 1.310,75 € | |
| 50,77 € | 2.538,50 € | |
| 49,62 € | 4.962,00 € |
Need more?