Reference Only
A22NK-2BL-01BA-G002
Keylock Switches Assm KSel Plas Bzl Blck 1 NC.
Datasheet
A22NK-2BL-01BA-G002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 6 A, 8 A, 10 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Key Type | Flat | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| IP Rating | IP66 | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Series | A22N | |
| Subcategory | Switches | |
| Part # Aliases | A22NK2BL01BAG002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,83 € | 19,83 € | |
| 18,17 € | 181,70 € | |
| 17,73 € | 443,25 € | |
| 17,07 € | 853,50 € | |
| 16,64 € | 1.664,00 € | |
| 16,27 € | 4.067,50 € | |
| 16,02 € | 8.010,00 € |
Need more?