Reference Only
A22NK-3BM-01AA-G101
Keylock Switches Key Sw plastic bezel 2NO.
Datasheet
A22NK-3BM-01AA-G101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Contact Form | DPST | |
| Switch Function | ON - OFF - OFF, OFF - OFF - ON | |
| Key Type | Flat | |
| Number of Positions | 3 Position | |
| Current Rating | 6 A, 8 A, 10 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating DC | 24 VDC | |
| Remove Key Position | All Positions | |
| Indexing | 45 deg | |
| Illuminated | Non-Illuminated | |
| Termination Style | Screw | |
| IP Rating | IP66 | |
| Life | 300000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Series | A22N | |
| Subcategory | Switches | |
| Part # Aliases | A22NK3BM01AAG101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,83 € | 27,83 € | |
| 26,68 € | 266,80 € | |
| 26,05 € | 651,25 € | |
| 25,75 € | 1.287,50 € | |
| 25,46 € | 2.546,00 € | |
| 25,13 € | 6.282,50 € |
Need more?