Reference Only
A22NZ-BGM-NWA
Switch Actuators White Plastic full-guard.
Datasheet
A22NZ-BGM-NWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBGMNWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,28 € | 9,28 € | |
| 8,01 € | 80,10 € | |
| 7,63 € | 190,75 € | |
| 7,05 € | 352,50 € | |
| 6,89 € | 689,00 € | |
| 6,68 € | 1.670,00 € | |
| 6,48 € | 3.240,00 € | |
| 6,25 € | 6.250,00 € |
Need more?