Reference Only
A22NZ-BGM-NYA
Switch Actuators Yellow Plastic full-guard.
Datasheet
A22NZ-BGM-NYA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Yellow | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBGMNYA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,57 € | 9,57 € | |
| 8,26 € | 82,60 € | |
| 7,28 € | 182,00 € | |
| 7,12 € | 356,00 € | |
| 6,95 € | 695,00 € | |
| 6,75 € | 1.687,50 € | |
| 6,59 € | 3.295,00 € | |
| 6,29 € | 6.290,00 € |
Need more?