Reference Only
A22NZ-BGM-TAA
Switch Actuators Blue Plastic full-guard.
Datasheet
A22NZ-BGM-TAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Blue | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBGMTAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,12 € | 12,12 € | |
| 9,55 € | 95,50 € | |
| 9,22 € | 230,50 € | |
| 8,98 € | 449,00 € | |
| 8,75 € | 875,00 € | |
| 8,47 € | 2.117,50 € | |
| 8,26 € | 4.130,00 € | |
| 7,90 € | 7.900,00 € |
Need more?