Reference Only
A22NZ-BMA-TRA
Switch Actuators Red Plastic Mushrm Ilum.
Datasheet
A22NZ-BMA-TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBMATRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,93 € | 7,93 € | |
| 6,39 € | 63,90 € | |
| 6,20 € | 155,00 € | |
| 6,05 € | 302,50 € | |
| 5,90 € | 590,00 € | |
| 5,72 € | 1.430,00 € | |
| 5,59 € | 2.795,00 € | |
| 5,40 € | 5.400,00 € |
Need more?