Reference Only
A22NZ-BNA-TGA
Switch Actuators Green Plastic Bezel Flat.
Datasheet
A22NZ-BNA-TGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Green | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBNATGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,78 € | 7,78 € | |
| 6,71 € | 67,10 € | |
| 5,89 € | 147,25 € | |
| 5,75 € | 287,50 € | |
| 5,61 € | 561,00 € | |
| 5,45 € | 1.362,50 € | |
| 5,31 € | 2.655,00 € | |
| 5,15 € | 5.150,00 € |
Need more?