Reference Only
A22NZ-BNM-NGA
Switch Actuators Green,Plastic,Flat.
Datasheet
A22NZ-BNM-NGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Green | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZBNMNGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 5,63 € | |
| 5,12 € | 51,20 € | |
| 4,92 € | 123,00 € | |
| 4,78 € | 239,00 € | |
| 4,64 € | 464,00 € | |
| 4,41 € | 1.102,50 € | |
| 4,24 € | 2.120,00 € | |
| 4,08 € | 4.080,00 € |
Need more?
Available Regional Inventory
5 available now at tti.com