Reference Only
A22NZ-L-AA
Based LED Lamps Blue LED 6 VAC/VDC.
Datasheet
A22NZ-L-AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Based LED Lamps | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication | |
| Part # Aliases | A22NZLAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,02 € | 5,02 € | |
| 4,21 € | 42,10 € | |
| 3,74 € | 374,00 € | |
| 3,57 € | 1.785,00 € | |
| 3,53 € | 3.530,00 € | |
| 3,49 € | 8.725,00 € |
Need more?