Reference Only
A22NZ-L-AB
Based LED Lamps Blue LED 12 VAC/VDC.
Datasheet
A22NZ-L-AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Based LED Lamps | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication | |
| Part # Aliases | A22NZLAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,32 € | 6,32 € | |
| 4,91 € | 49,10 € | |
| 4,33 € | 433,00 € | |
| 4,12 € | 2.060,00 € | |
| 4,02 € | 4.020,00 € | |
| 3,97 € | 9.925,00 € |
Need more?