Reference Only
A22NZ-L-AC
Based LED Lamps Blue LED 24 VAC/VDC.
Datasheet
A22NZ-L-AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Based LED Lamps | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication | |
| Part # Aliases | A22NZLAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,48 € | 8,48 € | |
| 6,92 € | 69,20 € | |
| 5,95 € | 595,00 € | |
| 5,67 € | 2.835,00 € | |
| 5,53 € | 5.530,00 € |
Need more?