Reference Only
A22NZ-L-GA
Based LED Lamps Green LED 6 VAC/VDC.
Datasheet
A22NZ-L-GA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Based LED Lamps | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication | |
| Part # Aliases | A22NZLGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,20 € | 5,20 € | |
| 4,27 € | 42,70 € | |
| 3,81 € | 381,00 € | |
| 3,62 € | 1.810,00 € | |
| 3,52 € | 3.520,00 € | |
| 3,48 € | 8.700,00 € |
Need more?