Reference Only
A22NZ-MGA-TGA
Switch Actuators Gren Brshd Mtl Full-guard Lght.
Datasheet
A22NZ-MGA-TGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Green | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMGATGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,43 € | 9,43 € | |
| 8,88 € | 88,80 € | |
| 8,72 € | 218,00 € | |
| 8,62 € | 431,00 € | |
| 8,52 € | 852,00 € | |
| 8,39 € | 2.097,50 € | |
| 8,29 € | 4.145,00 € | |
| 8,20 € | 8.200,00 € |
Need more?