Reference Only
A22NZ-MMM-NBA
Switch Actuators Black Brshd Mtl Mushroom head.
Datasheet
A22NZ-MMM-NBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMMMNBA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,11 € | 8,11 € | |
| 6,56 € | 65,60 € | |
| 6,46 € | 161,50 € | |
| 6,39 € | 319,50 € | |
| 6,33 € | 633,00 € | |
| 6,25 € | 1.562,50 € | |
| 6,18 € | 3.090,00 € | |
| 6,13 € | 6.130,00 € |
Need more?