Reference Only
A22NZ-MNA-TRA
Switch Actuators Red Brshd Mtl Bezel, Flat Ilum.
Datasheet
A22NZ-MNA-TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMNATRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,51 € | 10,51 € | |
| 8,26 € | 82,60 € | |
| 7,99 € | 199,75 € | |
| 7,81 € | 390,50 € | |
| 7,62 € | 762,00 € | |
| 7,39 € | 1.847,50 € | |
| 7,20 € | 3.600,00 € | |
| 6,89 € | 6.890,00 € |
Need more?