Reference Only
A22NZ-MNM-TAA
Switch Actuators Blu Brshd Mtl Bezel, Flat Ilum.
Datasheet
A22NZ-MNM-TAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Blue | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMNMTAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,73 € | 7,73 € | |
| 7,12 € | 71,20 € | |
| 6,97 € | 174,25 € | |
| 6,85 € | 342,50 € | |
| 6,76 € | 676,00 € | |
| 6,65 € | 1.662,50 € | |
| 6,58 € | 3.290,00 € | |
| 6,52 € | 6.520,00 € |
Need more?