Reference Only
A22NZ-MPM-UYA
Switch Actuators Yellow Brshd Mtl Bzl Projected.
Datasheet
A22NZ-MPM-UYA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Yellow | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMPMUYA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,11 € | 6,11 € | |
| 5,27 € | 52,70 € | |
| 5,07 € | 126,75 € | |
| 4,92 € | 246,00 € | |
| 4,77 € | 477,00 € | |
| 4,59 € | 1.147,50 € | |
| 4,45 € | 2.225,00 € | |
| 4,32 € | 4.320,00 € |
Need more?