Reference Only
A22NZ-RMM-TRA
Switch Actuators Red Metal Mushroom Lght.
Datasheet
A22NZ-RMM-TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZRMMTRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,13 € | 5,13 € | |
| 4,42 € | 44,20 € | |
| 4,25 € | 106,25 € | |
| 4,12 € | 206,00 € | |
| 4,00 € | 400,00 € | |
| 3,85 € | 962,50 € | |
| 3,74 € | 1.870,00 € | |
| 3,62 € | 3.620,00 € |
Need more?