Reference Only
A22NZ-RNA-NRA
Switch Actuators Red Metal Bezel, Flat.
Datasheet
A22NZ-RNA-NRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Red | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZRNANRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,18 € | 9,18 € | |
| 7,92 € | 79,20 € | |
| 7,54 € | 188,50 € | |
| 7,26 € | 363,00 € | |
| 6,99 € | 699,00 € | |
| 6,65 € | 1.662,50 € | |
| 6,41 € | 3.205,00 € | |
| 6,18 € | 6.180,00 € |
Need more?