Reference Only
A22NZ-RPA-TWA
Switch Actuators Wht Metal, Projected Lght.
Datasheet
A22NZ-RPA-TWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | White | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZRPATWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,72 € | 6,72 € | |
| 5,80 € | 58,00 € | |
| 5,52 € | 138,00 € | |
| 5,32 € | 266,00 € | |
| 5,13 € | 513,00 € | |
| 4,87 € | 1.217,50 € | |
| 4,69 € | 2.345,00 € | |
| 4,52 € | 4.520,00 € |
Need more?