Reference Only
A22NZ-RPA-UYA
Switch Actuators Yel Metal, Projectd Trans.
Datasheet
A22NZ-RPA-UYA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Color | Yellow | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZRPAUYA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,24 € | 9,24 € | |
| 7,97 € | 79,70 € | |
| 7,60 € | 190,00 € | |
| 7,32 € | 366,00 € | |
| 7,05 € | 705,00 € | |
| 6,70 € | 1.675,00 € | |
| 6,46 € | 3.230,00 € | |
| 6,21 € | 6.210,00 € |
Need more?