Reference Only
A22RL-TA-M
Obsolete
Switch Actuators Mexla
Datasheet
A22RL-TA-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Color | Blue | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Features | Individual pushbutton unit | |
| Height | 38.7 mm | |
| Illumination Color | Blue | |
| Illumination | LED | |
| Length | 29.8 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 29.8 mm | |
| Part # Aliases | A22RLTAM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?