Reference Only
A22S-C2A
Switch Hardware SS LONG 2POS SPR.RET.
Datasheet
A22S-C2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Selector | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22S | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22SC2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,32 € | 26,32 € | |
| 22,72 € | 227,20 € | |
| 21,42 € | 535,50 € | |
| 20,48 € | 1.024,00 € | |
| 19,59 € | 1.959,00 € | |
| 18,47 € | 4.617,50 € | |
| 18,46 € | 9.230,00 € |
Need more?