Reference Only
A22S-C2A-10
Selector Switches 2POS SPR.RET.SPST-NO SS LONG.
Datasheet
A22S-C2A-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Series | A22S | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Part # Aliases | A22SC2A10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,99 € | 37,99 € | |
| 35,30 € | 353,00 € | |
| 34,88 € | 872,00 € | |
| 33,90 € | 1.695,00 € | |
| 33,19 € | 3.319,00 € | |
| 32,46 € | 8.115,00 € |
Need more?