Reference Only
A22S-C2M-20
Selector Switches 2POS MAINT.DPST-NO SS LONG.
Datasheet
A22S-C2M-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Series | A22S | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Part # Aliases | A22SC2M20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,37 € | 61,37 € | |
| 53,72 € | 537,20 € | |
| 49,11 € | 1.227,75 € | |
| 46,04 € | 2.302,00 € | |
| 43,99 € | 4.399,00 € |
Need more?