Reference Only
A22Z-3321
Switch Hardware LEGEND PLATE FRAME with White Plate.
Datasheet
A22Z-3321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Plate | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22Z3321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,53 € | 6,53 € | |
| 5,91 € | 59,10 € | |
| 5,63 € | 140,75 € | |
| 5,43 € | 271,50 € | |
| 5,07 € | 507,00 € | |
| 4,94 € | 1.235,00 € | |
| 4,79 € | 2.395,00 € | |
| 4,66 € | 4.660,00 € |
Need more?